Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SKM22GD123D IGBT Module, Six Pack [Full Bridge], 22 A, 3 V, 145 W, 175 °C, SEMITRANS 6](https://www.element14.cn/productimages/standard/en_GB/42270890.jpg)
ManufacturerSEMIKRON
Manufacturer Part NoSKM22GD123DCopy
Manufacturer Standard Lead Time7 weeks
Order Code9563008
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,922.200 (CNY3,302.086) |
| 5+ | CNY2,310.000 (CNY2,610.300) |
| 10+ | CNY1,917.300 (CNY2,166.549) |
| 20+ | CNY1,905.800 (CNY2,153.554) |
| 50+ | CNY1,894.200 (CNY2,140.446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,922.20 (CNY3,302.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM22GD123DCopy
Manufacturer Standard Lead Time7 weeks
Order Code9563008
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor Case StyleSEMITRANS 6
IGBT TerminationSolder
IGBT Technology-
Transistor MountingPanel
Product Range-
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
IGBT Termination
Solder
Transistor Mounting
Panel
Transistor Case Style
SEMITRANS 6
IGBT Technology
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
