Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM150GB12T4GCopy
Order Code2423688
Also Known As22892050, 22892050
Your Part Number
16 In Stock
48 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,353.610 (CNY1,529.5793) |
| 5+ | CNY1,291.420 (CNY1,459.3046) |
| 10+ | CNY1,266.200 (CNY1,430.806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,353.61 (CNY1,529.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM150GB12T4GCopy
Order Code2423688
Also Known As22892050, 22892050
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current223A
Collector Emitter Saturation Voltage1.85V
Power Dissipation-
Operating Temperature Max175°C
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 Fast [Trench]
Transistor MountingPanel
Product Range-
Product Overview
The SKM150GB12T4G is a SEMITRANS® 3 fast IGBT Module for use with AC inverter drives and electronic welders at fsw up to 20kHz. It features insulated copper base plate using DBC technology (Direct Bonded Copper) and increased power cycling capability.
- Half-bridge switch
- IGBT4 = 4th generation fast Trench IGBT (Infineon)
- CAL4 = Soft switching 4th generation CAL-diode
- Integrated gate resistor
- UL recognized, file number E63532
Applications
Power Management, Maintenance & Repair
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
175°C
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
Continuous Collector Current
223A
Power Dissipation
-
IGBT Termination
Stud
IGBT Technology
IGBT 4 Fast [Trench]
Product Range
-
Technical Docs (2)
Alternatives for SKM150GB12T4G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
