Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKKT 273/12 ECopy
Manufacturer Standard Lead Time36 weeks
Order Code2423669
Also Known As230B1456, 07890140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,526.780 (CNY1,725.2614) |
| 5+ | CNY1,434.130 (CNY1,620.5669) |
| 10+ | CNY1,385.040 (CNY1,565.0952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,526.78 (CNY1,725.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 273/12 ECopy
Manufacturer Standard Lead Time36 weeks
Order Code2423669
Also Known As230B1456, 07890140
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max-
Average Forward Current274A
On State RMS Current-
Gate Trigger Voltage Max-
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKT 273/12 E is a SEMIPACK®3 Thyristor/Diode Module with centre gate and electrically insulated base plate.
- Heat transfer through aluminium oxide ceramic isolated metal baseplate
- UL recognized E63532
- Chip soldered on direct copper bonded Al2O3 ceramic
Applications
Motor Drive & Control, Lighting, Thermal Management, Power Management
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
-
On State RMS Current
-
Operating Temperature Max
130°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
274A
Gate Trigger Voltage Max
-
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40914
