Print Page
1,232 In Stock
1,716 more incoming. You can reserve stock now
1,232 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.500 (CNY306.795) |
| 5+ | CNY249.570 (CNY282.0141) |
| 10+ | CNY228.880 (CNY258.6344) |
| 50+ | CNY219.880 (CNY248.4644) |
| 100+ | CNY217.650 (CNY245.9445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.50 (CNY306.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 106/16E.Copy
Manufacturer Standard Lead Time22 weeks
Order Code3431617
Product RangeSKKT 106
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current106A
On State RMS Current180A
Gate Trigger Voltage Max3V
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product RangeSKKT 106
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
On State RMS Current
180A
Operating Temperature Max
130°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
106A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
SKKT 106
Technical Docs (1)
Alternatives for SKKT 106/16E.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094575

