Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SKIIP 13AC126V1,M21 IGBT Module, Six Pack [Full Bridge], 41 A, 1.7 V, 150 °C, MiniSkiip-1](https://www.element14.cn/productimages/standard/en_GB/4241955-40.jpg)
ManufacturerSEMIKRON
Manufacturer Part NoSKIIP 13AC126V1,M21Copy
Order Code4241955
Also Known As25230050M21, 25230050
Your Part Number
119 In Stock
Need more?
119 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY463.480 (CNY523.7324) |
| 5+ | CNY428.640 (CNY484.3632) |
| 10+ | CNY394.360 (CNY445.6268) |
| 50+ | CNY375.830 (CNY424.6879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY463.48 (CNY523.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIIP 13AC126V1,M21Copy
Order Code4241955
Also Known As25230050M21, 25230050
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current41A
Collector Emitter Saturation Voltage1.7V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleMiniSkiip-1
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench]
Product Range
-
Continuous Collector Current
41A
Power Dissipation
-
Transistor Case Style
MiniSkiip-1
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049715
