Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKD 100/12Copy
Order Code4261467
Product RangeSEMIPONT 2 SKD 100 Series
Also Known As230B1168, 07187142
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY656.880 (CNY742.2744) |
| 5+ | CNY611.110 (CNY690.5543) |
| 10+ | CNY560.380 (CNY633.2294) |
| 50+ | CNY509.640 (CNY575.8932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY656.88 (CNY742.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD 100/12Copy
Order Code4261467
Product RangeSEMIPONT 2 SKD 100 Series
Also Known As230B1168, 07187142
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current100A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.35V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1.15kA
Operating Temperature Max125°C
Product RangeSEMIPONT 2 SKD 100 Series
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
100A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.35V
Forward Surge Current
1.15kA
Product Range
SEMIPONT 2 SKD 100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147417
