Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKB 30/12 A1
Order Code9401873
Product RangeSKB 30 Series
Also Known As230B1136, 07122060
Your Part Number
352 In Stock
Need more?
352 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY472.510 (CNY533.9363) |
| 5+ | CNY428.690 (CNY484.4197) |
| 10+ | CNY381.720 (CNY431.3436) |
| 50+ | CNY359.970 (CNY406.7661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY472.51 (CNY533.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKB 30/12 A1
Order Code9401873
Product RangeSKB 30 Series
Also Known As230B1136, 07122060
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max2.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current370A
Operating Temperature Max150°C
Product RangeSKB 30 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKB30/12A1 is a single-phase Power Bridge Rectifier with isolated metal case and screw terminals. The bridge rectifier features high surge current and easy chassis mounting.
- 1600V Blocking voltage
- 0.75Ω Minimum resistance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
30A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
2.2V
Forward Surge Current
370A
Product Range
SKB 30 Series
Technical Docs (2)
Alternatives for SKB 30/12 A1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
