Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoP3/300BCopy
Manufacturer Standard Lead Time27 weeks
Order Code1095608
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,023.200 (CNY1,156.216) |
| 5+ | CNY988.370 (CNY1,116.8581) |
| 10+ | CNY952.980 (CNY1,076.8674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,023.20 (CNY1,156.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoP3/300BCopy
Manufacturer Standard Lead Time27 weeks
Order Code1095608
Technical Datasheet
Thermal Resistance0
Packages CooledIGBT Power Module
External Width - Metric125mm
External Height - Metric135mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.92"
External Height - Imperial5.31"
External Length - Imperial11.81"
External Diameter - Imperial-
Product Range-
Product Overview
The P3/300B is a Heat Sink made of aluminium suitable for isolated power modules.
- Integrated rails allow for easy mounting of the modules
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
0
External Width - Metric
125mm
External Length - Metric
300mm
Heat Sink Material
Aluminium
External Height - Imperial
5.31"
External Diameter - Imperial
-
Packages Cooled
IGBT Power Module
External Height - Metric
135mm
External Diameter - Metric
-
External Width - Imperial
4.92"
External Length - Imperial
11.81"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4
