Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part No230B1629Copy
Manufacturer Standard Lead Time23 weeks
Order Code1163526
Your Part Number
449 In Stock
Need more?
449 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.270 (CNY311.0551) |
| 5+ | CNY247.000 (CNY279.110) |
| 10+ | CNY220.360 (CNY249.0068) |
| 50+ | CNY209.760 (CNY237.0288) |
| 100+ | CNY205.580 (CNY232.3054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY275.27 (CNY311.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part No230B1629Copy
Manufacturer Standard Lead Time23 weeks
Order Code1163526
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current100A
Forward Voltage Max1.35V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max125°C
Forward Surge Current2.5kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.35V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
100A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
2.5kA
Product Range
-
Technical Docs (1)
Alternatives for 230B1629
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090493
