Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMFLEX
Manufacturer Part No2121-DKF-M0100Copy
Order Code3565771
Product RangeDKF Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,258.580 (CNY3,682.1954) |
| 5+ | CNY2,873.150 (CNY3,246.6595) |
| 10+ | CNY2,679.740 (CNY3,028.1062) |
| 25+ | CNY2,486.320 (CNY2,809.5416) |
| 50+ | CNY2,440.100 (CNY2,757.313) |
| 100+ | CNY2,393.880 (CNY2,705.0844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,258.58 (CNY3,682.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMFLEX
Manufacturer Part No2121-DKF-M0100Copy
Order Code3565771
Product RangeDKF Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeHP190S
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlue
Product RangeDKF Series
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
DKF Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
HP190S
Connector Type B
SMA Plug
Jacket Colour
Blue
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093859
