Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMFLEX
Manufacturer Part No2121-DKF-0012Copy
Manufacturer Standard Lead Time8 weeks
Order Code2359878
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,857.000 (CNY3,228.410) |
| 5+ | CNY2,654.440 (CNY2,999.5172) |
| 10+ | CNY2,451.870 (CNY2,770.6131) |
| 25+ | CNY2,314.910 (CNY2,615.8483) |
| 50+ | CNY2,271.690 (CNY2,567.0097) |
| 100+ | CNY2,228.460 (CNY2,518.1598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,857.00 (CNY3,228.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMFLEX
Manufacturer Part No2121-DKF-0012Copy
Manufacturer Standard Lead Time8 weeks
Order Code2359878
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric305mm
Coaxial Cable TypeHP190S
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
HP190S
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044235
