Print Page
PID500-U-0-2
PID Controller, Universal, 24 VDC, 0 VDC to 10 VDC, 0 °C to 50 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSELEC
Manufacturer Part NoPID500-U-0-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4968877
Product RangePID500-U Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,465.620 (CNY1,656.1506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,465.62 (CNY1,656.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSELEC
Manufacturer Part NoPID500-U-0-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4968877
Product RangePID500-U Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, U, W, PLII, Pt100
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max10VDC
Output Voltage Min0VDC
Product RangePID500-U Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, U, W, PLII, Pt100
Operating Temperature Min
0°C
Output Voltage Max
10VDC
Product Range
PID500-U Series
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
0VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101