Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEGGER
Manufacturer Part No8.19.00 J-LINK BASE COMPACTCopy
Order Code4527507
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,620.890 (CNY4,091.6057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,620.89 (CNY4,091.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.19.00 J-LINK BASE COMPACTCopy
Order Code4527507
Technical Datasheet
IC Product TypeDebugger Probe
Silicon Family NamePIC32, RX
Core ArchitectureARM
Core Sub-ArchitectureARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5
Kit Contents20-pin 0.1" JTAG/SWD Ribbon Cable, USB Cable
FeaturesBuilt-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IC Product Type
Debugger Probe
Core Architecture
ARM
Kit Contents
20-pin 0.1" JTAG/SWD Ribbon Cable, USB Cable
Product Range
-
Silicon Family Name
PIC32, RX
Core Sub-Architecture
ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5
Features
Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
