Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEGGER
Manufacturer Part No8.08.28 J-LINK PLUSCopy
Manufacturer Standard Lead Time7 weeks
Order Code4337147
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,418.440 (CNY6,122.8372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,418.44 (CNY6,122.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.08.28 J-LINK PLUSCopy
Manufacturer Standard Lead Time7 weeks
Order Code4337147
Technical Datasheet
IC Product TypeEmulator
Silicon Family NameARM7 / ARM9 / Cortex
Core ArchitectureARM
Core Sub-ArchitectureARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IC Product Type
Emulator
Core Architecture
ARM
Kit Contents
J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable
Product Range
-
Silicon Family Name
ARM7 / ARM9 / Cortex
Core Sub-Architecture
ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
Features
Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219542
