Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,620.890 (CNY4,091.6057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,620.89 (CNY4,091.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.08.00 J-LINKCopy
Order Code4338039
Technical Datasheet
IC Product TypeUSB JTAG Emulator
Silicon Family Name-
Core ArchitectureARM
Core Sub-Architecture-
Kit ContentsEmulator, Cable
FeaturesSupports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IC Product Type
USB JTAG Emulator
Core Architecture
ARM
Kit Contents
Emulator, Cable
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222264
