Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,951.530 (CNY4,465.2289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,951.53 (CNY4,465.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoMW9452DCopy
Order Code3527971
Technical Datasheet
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Earth measurement tester
- Measures earth resistance with 2 or 3 rods
- Measures ground voltage
- Robust case
- Earth resistance of 0 /20 /200 /2000 ohm
- Accuracy of ±(2% + 2d), measurement current of 2mA
- Earth voltage range from 0 to 200VAC
- 2000 counts display
- Powered by 8 x1.5 V type AA ( LR6)
- Dimension is 170 x 165 x 92 mm, weight is 1Kg, 300 V CAT II rated
Contents
Earth measurement tester, A set of 3 cables (SE 713), 3 alligators clips and 2 rods.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8
