Print Page
GE 3121
Oscilloscope Probe, Passive, 150 MHz, 2 kV, 100:1, All Makes & Models of Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
10 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,129.490 (CNY1,276.3237) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,129.49 (CNY1,276.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The GE 3121 is an Oscilloscope Probe with 100MΩ input impedance and 150MHz (-3dB) bandwidth. This GE series is a high quality, easy to use family of 5mm passive voltage oscilloscope probe in stylish, slim-line bodies. The series features superior input impedances for enhanced measurement performance when compared to other oscilloscope probes.
- High impedance input
- Snap-locking sprung hook
- Easily replaceable tip
- Large accessory set
- Meets IEC 61010-031
Applications
Test & Measurement
Contents
Oscilloscope probe, Adjusting tool, BNC Adapter, Ground lead, Spring hook and Spare tip.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
2kV
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
150MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1