Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No318020690Copy
Manufacturer Standard Lead Time111 weeks
Order Code4060414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 111 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY379.830 (CNY429.2079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY379.83 (CNY429.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No318020690Copy
Manufacturer Standard Lead Time111 weeks
Order Code4060414
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min863MHz
Frequency Max870MHz
Antenna MountingN Connector
Gain5.8dBi
VSWR2
Input Impedance50ohm
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
870MHz
Gain
5.8dBi
Input Impedance
50ohm
Frequency Min
863MHz
Antenna Mounting
N Connector
VSWR
2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
