Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No114020121Copy
Manufacturer Standard Lead Time20 weeks
Order Code4007882
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.260 (CNY38.7138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.26 (CNY38.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114020121Copy
Manufacturer Standard Lead Time20 weeks
Order Code4007882
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeThree Axis Digital Accelerometer Board
For Use WithArduino Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - 3-Axis Digital Accelerometer(LIS3DHTR) is an ultra-low-power high-performance 3-axis linear accelerometer that is based on the LIS3DHTR chip which provides multiple ranges and interface selection. It supports a -40 to +85C working temperature range, and allows the user to check the functioning of the sensor in the final application.
- Supports ultra-low-power operational modes that allow advanced power saving, smart embedded function
- User-selectable full scales of ±2g/±4g/±8g/±16g
- Grove I2C interface, SPI interface and ADC interface supported
- Embedded temperature sensor allows you to adjust and tune the error caused by temperature
Contents
1 x grove - 3-axis digital accelerometer (LIS3DHTR), 1 x grove cable.
Technical Specifications
Accessory Type
Three Axis Digital Accelerometer Board
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
