Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 110 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.480 (CNY171.1724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.48 (CNY171.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101990883Copy
Order Code4200163
Technical Datasheet
Board TypeSensor Module
IC / Module Used-
Product Overview
24GHz mmWave sensor - human stationary presence module is a self-contained, privacy-protectively, safety mmWave module operating at 24GHz. With the enhanced Infineon Doppler radar and the standard algorithm, the module is an ideal solution for individual applications like smart home, smart hotel and danger alarm.
- Infineon mmWave FMCW industrial radar
- Apply Doppler radar technology with Near Distance Sensor(NDS) operating at 24GHz
- Distinguish occupied/unoccupied conditions & identify human activities in self-adaption environment
- Perfect privacy protection: provide surveillance capabilities without identification
- Flexible install location: operate properly regardless of the shelter blocks
- Output 10dBm harmless energy power
- Decrease the interference of non-living objects and output results achieve more than 95% accuracy
- Maintain proper functioning in environment containing different temperatures, humidity, noise, light
- High performing antenna: sense even micromotion in fan-beam pattern where horizontal 90°/vertical60°
- Support secondary development including radar parameter, protocol, antenna, function
Technical Specifications
Board Type
Sensor Module
IC / Module Used
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
