Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101990644Copy
Manufacturer Standard Lead Time24 weeks
Order Code3932122
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
10 In Stock
100 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.260 (CNY38.7138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.26 (CNY38.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101990644Copy
Manufacturer Standard Lead Time24 weeks
Order Code3932122
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerAdafruit
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberAHT20
Kit ContentsSensor Board AHT20
For Use WithArduino Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The Grove AHT20 I2C industrial grade temperature and humidity sensor is a new generation of temperature and humidity sensor embedded with a dual-row flat and no-lead SMD package, suitable for the reflow soldering. AHT20 is equipped with a newly designed ASIC chip: an improved MEMS semiconductor capacitive humidity sensor, and a standard on-chip temperature sensor. The output is the I2C protocol with the Grove interface.
- Temperature measurement range -40 ~ 85°C, Humidity measurement range 0 ~ 100% RH
- Excellent long-term stability
- Quick response and strong anti-interference ability
- Compatible with Arduino
- 4-pin interface reserved
- Operating Voltage: DC:2.0-5.5V
- Dimension is 24 x 20 x 12mm
Technical Specifications
Silicon Manufacturer
Adafruit
Core Architecture
-
Silicon Core Number
AHT20
For Use With
Arduino Board
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Sensor Board AHT20
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006078
