Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020993Copy
Manufacturer Standard Lead Time10 weeks
Order Code4200161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY296.850 (CNY335.4405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY296.85 (CNY335.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020993Copy
Manufacturer Standard Lead Time10 weeks
Order Code4200161
Technical Datasheet
Application Sub TypeInfrared Thermal Sensor
SVHCTo Be Advised
Product Overview
Grove - Thermal Imaging Camera module has a 16x4 resolution array temperature sensor (MLX90621), which can detect the temperature of the object with an accuracy of ±1°C ±3% * (To-Ta), Where To is the measured surface temperature of the object, and Ta is the temperature of the sensor itself. The module can use the I2C protocol to obtain low-resolution images from the camera. The field of view (FOV) of this camera is 60°x16°, the temperature measurement range is -40°C~300°C, and the working temperature is that the sensor's Ta value is between -40°~85°.
- I2C Grove interface for easy communication with an MCU
- Fully calibrated IR array for convenient setup
Technical Specifications
Application Sub Type
Infrared Thermal Sensor
SVHC
To Be Advised
Kit Contents
Thermal Imaging Camera - MLX90621 BAA 16x4 IR Array
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
