Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY533.920 (CNY603.3296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY533.92 (CNY603.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020894Copy
Order Code4200156
Technical Datasheet
Board TypeSensor Module
IC / Module UsedMLX90614
Product Overview
Grove - Single-Point Infrared Thermometer module is equipped with a single-point medical-grade infrared temperature sensor (MLX90614), which can detect the temperature of objects with an accuracy of ±0.2°C in the body temperature range. At room temperature, the surface temperature of the measured object can reach an accuracy of ±0.5°C in a wide range. The module can use the I2C protocol to obtain data from the camera. The field of view (FOV) of this sensor is 5°, the temperature measurement range is -70°C~380°C, and the working temperature is that the sensor's Ta value is between -40°~85°C.
- I2C Grove interface for easy communication with an MCU
Technical Specifications
Board Type
Sensor Module
IC / Module Used
MLX90614
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
