Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020175Copy
Manufacturer Standard Lead Time18 weeks
Order Code4007698
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.270 (CNY46.6351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.27 (CNY46.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020175Copy
Manufacturer Standard Lead Time18 weeks
Order Code4007698
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeIR Distance Interrupter Board v1.2
Kit ContentsModule and cable
For Use WithArduino Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Used to detect if an object is present in front of it, the IR Distance Interrupter consists of an LED and phototransistor that detects reflected infrared light and outputs a logical HIGH or LOW depending on the distance between the surface and the sensor.
- Potentiometer for adjusting detection range from 90mm to 300mm
- TTL Digital output mode (High when black detected, Low when white)
- ITR9909 photo sensor
- 5V DC power supply
- Dimensions: 20x20mm
Contents
Module and Grove cable
Technical Specifications
Accessory Type
IR Distance Interrupter Board v1.2
For Use With
Arduino Board
Kit Contents
Module and cable
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
