
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.370 (CNY94.2081) |
Product Information
Product Overview
The Grove ADXL345 is a small, thin, ultra low power 3-axis accelerometer, providing high resolution (13-bit) measurement at up to ±16 g. The ADXL345 is well suited for mobile device applications. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (3.9 mg/LSB) enables measurement of inclination changes less than 1.0°. Grove - ADXL345 is with the extreme low power consumption, as low as 23 μA in measurement mode and 0.1 μA in standby mode. The Low power modes enable intelligent motion-based power management with threshold sensing and active acceleration measurement at extremely low power dissipation. There is an on-board a 4-pin Grove interface (3-5VDC) for easily connect with Arduino boards and Seeeduino boards.
- Wide power range DC3V to 5V
- Plug and play with Arduino boards by grove connector
- High sensitivity
- Small, low-profile package: 14-terminal LGA
- Dimension is 130mm x 90mm x 10mm
Technical Specifications
Accelerometer - Three-Axis
To Be Advised
Sensor Board ADXL345
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
