Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020046Copy
Manufacturer Standard Lead Time110 weeks
Order Code4007679
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.160 (CNY41.9908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.16 (CNY41.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020046Copy
Manufacturer Standard Lead Time110 weeks
Order Code4007679
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeHall Sensor Board
For Use WithArduino Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - Hall Sensor measures the Hall Effect, which is a production of a voltage difference across an electrical conductor, transverse to an electric current in the conductor as well as a magnetic field perpendicular to the current. Typical applications include pneumatic cylinder, computer printer, automotive systems that sense position, distance, and speed, direct-current (DC) transformers, automotive fuel-level indicator and keyboard switch.
- High stability: based on the A1101 hall-effect magnetic switch that can work sustainable
- Long life cycle
- Wide working temperature at -40°C to 85°C
- Range of supply voltage is 3.8 ~ 24V
- Measure a large current of 4.1 ~ 24mA
Technical Specifications
Accessory Type
Hall Sensor Board
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
