Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020043Copy
Manufacturer Standard Lead Time18 weeks
Order Code4007676
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.980 (CNY93.7674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.98 (CNY93.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020043Copy
Manufacturer Standard Lead Time18 weeks
Order Code4007676
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeUV Sensor Board
For Use WithArduino Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - UV Sensor is used for detecting the intensity of incident ultraviolet(UV) radiation. This form of electromagnetic radiation has shorter wavelengths than visible radiation. It is based on the sensor GUVA-S12SD. It has a wide spectral range of 200nm-400nm. The module will output electrical signal which is varied with the change of the UV intensity. UV sensors are used for determining exposure to ultraviolet radiation in laboratory or environmental settings.
- High stability
- Good sensitivity
- Low power consumption
- Schottky type photodiode sensor
- Wide response range
- Grove Interface
- Dimension is 20mm x 20mm x 15mm
Contents
Grove - UV sensor x 1, Grove cable x 1.
Technical Specifications
Accessory Type
UV Sensor Board
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
