Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEAGATE
Manufacturer Part NoST1000DM010.Copy
Order Code2848629
Product RangeBarraCuda Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSEAGATE
Manufacturer Part NoST1000DM010.Copy
Order Code2848629
Product RangeBarraCuda Series
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSATA III
Drive Speed7200rpm
Hard Drive Capacity1TB
Cache Size64MB
Product RangeBarraCuda Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Drive Type
Internal
Interfaces
SATA III
Hard Drive Capacity
1TB
Product Range
BarraCuda Series
Drive Size
3.5"
Drive Speed
7200rpm
Cache Size
64MB
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84717098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.503496
