Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoSU1008.5183Copy
Manufacturer Standard Lead Time2 weeks
Order Code4308650
Product Range1000 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY699.640 (CNY790.5932) |
| 10+ | CNY655.420 (CNY740.6246) |
| 20+ | CNY595.130 (CNY672.4969) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY699.64 (CNY790.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoSU1008.5183Copy
Manufacturer Standard Lead Time2 weeks
Order Code4308650
Product Range1000 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial8.5"
Length - Imperial18"
Width - Metric215.9mm
Length - Metric457.2mm
Film Thickness71.12µm
Bag Colour-
Seal TypeHeat Seal
Product Range1000 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
18"
Length - Metric
457.2mm
Bag Colour
-
Product Range
1000 Series
Width - Imperial
8.5"
Width - Metric
215.9mm
Film Thickness
71.12µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
