Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoSG10015249Copy
Manufacturer Standard Lead Time2 weeks
Order Code4308646
Product Range1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,297.870 (CNY2,596.5931) |
| 10+ | CNY2,107.220 (CNY2,381.1586) |
| 20+ | CNY1,829.060 (CNY2,066.8378) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY2,297.87 (CNY2,596.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoSG10015249Copy
Manufacturer Standard Lead Time2 weeks
Order Code4308646
Product Range1000 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial15"
Length - Imperial24"
Width - Metric381mm
Length - Metric609.6mm
Film Thickness71.12µm
Bag Colour-
Seal TypeHeat Seal
Product Range1000 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
24"
Length - Metric
609.6mm
Bag Colour
-
Product Range
1000 Series
Width - Imperial
15"
Width - Metric
381mm
Film Thickness
71.12µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4432
