Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD343.55.5Copy
Manufacturer Standard Lead Time7 weeks
Order Code2907747
Product RangeDri-Shield 3400
Your Part Number
27 In Stock
Need more?
27 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.960 (CNY250.8148) |
| 10+ | CNY208.250 (CNY235.3225) |
| 20+ | CNY189.550 (CNY214.1915) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY221.96 (CNY250.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD343.55.5Copy
Manufacturer Standard Lead Time7 weeks
Order Code2907747
Product RangeDri-Shield 3400
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial3.5"
Length - Imperial5.5"
Width - Metric88.9mm
Length - Metric139.7mm
Film Thickness101.6µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3400
SVHCTo Be Advised
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top foil moisture barrier bag
- Manufactured from a laminate of polyester, foil, polyethylene
- <gt/>20lb puncture resistance provides good protection for contents in the bag
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Used with desiccant and humidity indicator cards
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
5.5"
Length - Metric
139.7mm
Bag Colour
Silver
Product Range
Dri-Shield 3400
Width - Imperial
3.5"
Width - Metric
88.9mm
Film Thickness
101.6µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106594
