Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD302.66.7Copy
Order Code2907729
Product RangeDri-Shield 3000
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.000 (CNY362.730) |
| 10+ | CNY302.060 (CNY341.3278) |
| 20+ | CNY275.950 (CNY311.8235) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY321.00 (CNY362.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD302.66.7Copy
Order Code2907729
Product RangeDri-Shield 3000
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial2.6"
Length - Imperial6.7"
Width - Metric66.04mm
Length - Metric170.18mm
Film Thickness152.4µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3000
SVHCNo SVHC (08-Jul-2021)
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top moisture barrier bag
- Manufactured from a laminate of nylon, foil and polyethylene
- >16lb puncture resistance provides good protection for contents in the bag
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Used with desiccant and humidity indicator cards
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
6.7"
Length - Metric
170.18mm
Bag Colour
Silver
Product Range
Dri-Shield 3000
Width - Imperial
2.6"
Width - Metric
66.04mm
Film Thickness
152.4µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111584
