Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD27610Copy
Manufacturer Standard Lead Time7 weeks
Order Code2907720
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY517.260 (CNY584.5038) |
| 10+ | CNY485.230 (CNY548.3099) |
| 20+ | CNY441.550 (CNY498.9515) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY517.26 (CNY584.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top aluminized moisture barrier bag
- <gt/>30lb puncture resistance provides good protection for contents in the bag
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
10"
Length - Metric
254mm
Bag Colour
Silver
SVHC
To Be Advised
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
177.8µm
Seal Type
Heat Seal
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.60118
