Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoCOND4872FMCopy
Manufacturer Standard Lead Time7 weeks
Order Code2907393
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,954.430 (CNY2,208.5059) |
| 10+ | CNY1,953.820 (CNY2,207.8166) |
| 20+ | CNY1,953.200 (CNY2,207.116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,954.43 (CNY2,208.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoCOND4872FMCopy
Manufacturer Standard Lead Time7 weeks
Order Code2907393
Technical Datasheet
Mat TypeConductive Mat
Mat ColourBlack
Mat MaterialRubber
Ground Terminal Type2 3034 Snap Fasteners
Width - Imperial48"
Length - Imperial5.9ft
Width - Metric1.2m
Length - Metric1.8m
Product Range-
SVHCTo Be Advised
Product Overview
- Reversible conductive rubber floor mat
- Low profile, reduces trip hazards
- Designed for use in high traffic areas
- Preferred for use with rolling carts or chairs
- Suitable as flooring component of a footwear / flooring personnel grounding system
Contents
Mat, Two 3034 snap fasteners (installed).
Technical Specifications
Mat Type
Conductive Mat
Mat Material
Rubber
Width - Imperial
48"
Width - Metric
1.2m
Product Range
-
Mat Colour
Black
Ground Terminal Type
2 3034 Snap Fasteners
Length - Imperial
5.9ft
Length - Metric
1.8m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40082110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
