Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No770794Copy
Manufacturer Standard Lead Time5 weeks
Order Code3927769
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.420 (CNY131.5546) |
| 10+ | CNY114.200 (CNY129.046) |
| 20+ | CNY111.960 (CNY126.5148) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY116.42 (CNY131.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No770794Copy
Manufacturer Standard Lead Time5 weeks
Order Code3927769
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label TypeWarning
Label Height50.8mm
Label Width50.8mm
Label Diameter-
Label MaterialPlastic
Label ColourBlack on Yellow
Pack Quantity500
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Label Type
Warning
Label Width
50.8mm
Label Material
Plastic
Label Colour
Black on Yellow
Product Range
TUK SGACK902S Keystone Coupler
Label Height
50.8mm
Label Diameter
-
Label Legend
Attention Observe Precautions For Handling Electrostatic Sensitive Devices
Pack Quantity
500
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263995
