Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,634.150 (CNY9,756.5895) |
| 10+ | CNY8,631.430 (CNY9,753.5159) |
| 20+ | CNY8,628.710 (CNY9,750.4423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,634.15 (CNY9,756.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No770091Copy
Manufacturer Standard Lead Time2 weeks
Order Code2849196
Product RangeR3 Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial24"
Length - Imperial50ft
Width - Metric610mm
Length - Metric15.2m
Product RangeR3 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber
Width - Imperial
24"
Width - Metric
610mm
Product Range
R3 Series
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
50ft
Length - Metric
15.2m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20.8656

