Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No7202Copy
Manufacturer Standard Lead Time4 weeks
Order Code4575779
Your Part Number
5,234 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
5,233 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY348.770 (CNY394.1101) |
| 10+ | CNY342.080 (CNY386.5504) |
| 20+ | CNY335.380 (CNY378.9794) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY348.77 (CNY394.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Label Type
Warning
Label Width
51mm
Label Material
-
Label Colour
Black on Yellow
Product Range
-
Label Height
51mm
Label Diameter
-
Label Legend
Attention Observe Precautions For Handling Electrostatic Sensitive Devices
Pack Quantity
500
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257872
