Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No7004.58Copy
Order Code2907702
Product RangeDri-Shield 2000
Your Part Number
No Longer Stocked
Product Information
ManufacturerSCS
Manufacturer Part No7004.58Copy
Order Code2907702
Product RangeDri-Shield 2000
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial4.5"
Length - Imperial8"
Width - Metric114.3mm
Length - Metric203.2mm
Film Thickness91.44µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeDri-Shield 2000
SVHCTo Be Advised
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top aluminized moisture barrier bag
- <gt/>20lb puncture resistance provides good protection for contents in the bag
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
8"
Length - Metric
203.2mm
Bag Colour
Silver
Product Range
Dri-Shield 2000
Width - Imperial
4.5"
Width - Metric
114.3mm
Film Thickness
91.44µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
