Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No7001719Copy
Manufacturer Standard Lead Time1 weeks
Order Code2673598
Product RangeDri-Shield 2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,279.070 (CNY1,445.3491) |
| 10+ | CNY1,175.050 (CNY1,327.8065) |
| 20+ | CNY1,023.270 (CNY1,156.2951) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,279.07 (CNY1,445.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No7001719Copy
Manufacturer Standard Lead Time1 weeks
Order Code2673598
Product RangeDri-Shield 2000 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial17"
Length - Imperial19"
Width - Metric431.8mm
Length - Metric482.6mm
Film Thickness91.44µm
Bag Colour-
Seal TypeHeat Seal
Product RangeDri-Shield 2000 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
19"
Length - Metric
482.6mm
Bag Colour
-
Product Range
Dri-Shield 2000 Series
Width - Imperial
17"
Width - Metric
431.8mm
Film Thickness
91.44µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.176107
