Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No7001424Copy
Manufacturer Standard Lead Time21 weeks
Order Code3250307
Product RangeDri-Shield 2000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,136.540 (CNY3,544.2902) |
| 10+ | CNY3,076.450 (CNY3,476.3885) |
| 20+ | CNY3,016.360 (CNY3,408.4868) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY3,136.54 (CNY3,544.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No7001424Copy
Manufacturer Standard Lead Time21 weeks
Order Code3250307
Product RangeDri-Shield 2000
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial14"
Length - Imperial24"
Width - Metric355.6mm
Length - Metric609.6mm
Film Thickness91.44µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeDri-Shield 2000
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
24"
Length - Metric
609.6mm
Bag Colour
Silver
Product Range
Dri-Shield 2000
Width - Imperial
14"
Width - Metric
355.6mm
Film Thickness
91.44µm
Seal Type
Heat Seal
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.44
