Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2385Copy
Order Code1831381
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.660 (CNY457.2658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY404.66 (CNY457.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2385Copy
Order Code1831381
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Wrist Band TypeExpandable
Circumference Max69.9mm
Lead Length-
Wristband ColourBlack
Ground Terminals-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wrist Band Type
Expandable
Lead Length
-
Ground Terminals
-
SVHC
No SVHC (08-Jul-2021)
Circumference Max
69.9mm
Wristband Colour
Black
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031117
