Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2220Copy
Manufacturer Standard Lead Time20 weeks
Order Code2758604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY403.670 (CNY456.1471) |
| 10+ | CNY355.680 (CNY401.9184) |
| 20+ | CNY298.100 (CNY336.853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY403.67 (CNY456.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Coiled grounding cord with 3.4mm straight banana plug and 4mm female snap socket
- Highly durable with segmented strain relief and single bundle of tinsel conductors
- Suitable for single wire wrist straps and SCS workstation continuous monitors
Contents
Coiled grounding cord, Alligator clip.
Technical Specifications
Lead Length
10ft
Ground Terminals
Stud
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
