Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2120R 12X11Copy
Manufacturer Standard Lead Time7 weeks
Order Code2907985
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,122.910 (CNY4,658.8883) |
| 10+ | CNY3,788.120 (CNY4,280.5756) |
| 20+ | CNY3,299.670 (CNY3,728.6271) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY4,122.91 (CNY4,658.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2120R 12X11Copy
Manufacturer Standard Lead Time7 weeks
Order Code2907985
Technical Datasheet
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial12"
Length - Imperial11"
Width - Metric304.8mm
Length - Metric279.4mm
Film Thickness-
Bag ColourTransparent
Seal TypeHeat Seal
SVHCTo Be Advised
Product Overview
- Cushion shielding bag
- Protects devices from physical damage and provides static shielding
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
11"
Length - Metric
279.4mm
Bag Colour
Transparent
SVHC
To Be Advised
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
-
Seal Type
Heat Seal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.350288
