Print Page
Product Information
ManufacturerSCS
Manufacturer Part No150Z610Copy
Order Code2907652
Product Range1500
Technical Datasheet
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial6"
Length - Imperial10"
Width - Metric152.4mm
Length - Metric254mm
Film Thickness76.2µm
Bag ColourTransparent
Seal TypeResealable
Product Range1500
SVHCNo SVHC (08-Jul-2021)
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top metal-out transparent static shielding bag
- Provides excellent static safe environment for sensitive electronic components and PCB assemblies
- 40% light transmission allows for identification of bag contents
- Intended for use in commercial applications
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
10"
Length - Metric
254mm
Bag Colour
Transparent
Product Range
1500
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
76.2µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.973125

