Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No1008.55Copy
Manufacturer Standard Lead Time5 weeks
Order Code4141484
Product Range1000 Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.650 (CNY195.0945) |
| 10+ | CNY161.740 (CNY182.7662) |
| 20+ | CNY146.860 (CNY165.9518) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY172.65 (CNY195.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No1008.55Copy
Manufacturer Standard Lead Time5 weeks
Order Code4141484
Product Range1000 Series
Technical Datasheet
Length - Imperial5"
Width - Metric215.9mm
Length - Metric127mm
Product Range1000 Series
Technical Specifications
Length - Imperial
5"
Length - Metric
127mm
Width - Metric
215.9mm
Product Range
1000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63504
