Print Page
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.360 (CNY229.7968) |
| 10+ | CNY179.220 (CNY202.5186) |
| 20+ | CNY150.260 (CNY169.7938) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY203.36 (CNY229.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No100510Copy
Manufacturer Standard Lead Time19 weeks
Order Code3250230
Product Range1000
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial5"
Length - Imperial10"
Width - Metric127mm
Length - Metric254mm
Film Thickness71.12µm
Bag ColourTransparent
Seal TypeHeat Seal
Product Range1000
Product Overview
1000 series metal-in static shield bag is a transparent metal-in static shielding bag is designed to provide a static safe environment for ESD sensitive electronic devices.
- Metal-In Film Laminate 0.0028” thick (2.8 mil)
- <lt/>10 nJ Discharge Shielding Energy Limit Test per ANSI/ESD STM11.31
- Printed with ESD protective symbol and lot code information
- 5" x 10" size
- Open top bag
- Pack of 100
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
10"
Length - Metric
254mm
Bag Colour
Transparent
Product Range
1000
Width - Imperial
5"
Width - Metric
127mm
Film Thickness
71.12µm
Seal Type
Heat Seal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66

