Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,580.220 (CNY2,915.6486) |
| 10+ | CNY2,274.000 (CNY2,569.620) |
| 20+ | CNY1,906.530 (CNY2,154.3789) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY2,580.22 (CNY2,915.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No1002430Copy
Manufacturer Standard Lead Time19 weeks
Order Code3257089
Product Range1000
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial24"
Length - Imperial30"
Width - Metric609.6mm
Length - Metric762mm
Film Thickness71.12µm
Bag ColourTransparent
Seal TypeHeat Seal
Product Range1000
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
30"
Length - Metric
762mm
Bag Colour
Transparent
Product Range
1000
Width - Imperial
24"
Width - Metric
609.6mm
Film Thickness
71.12µm
Seal Type
Heat Seal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.27

