Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No1002.254Copy
Manufacturer Standard Lead Time5 weeks
Order Code4142418
Product Range1000 Series
Your Part Number
112 In Stock
Need more?
112 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.320 (CNY103.1916) |
| 10+ | CNY88.630 (CNY100.1519) |
| 20+ | CNY85.520 (CNY96.6376) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY91.32 (CNY103.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No1002.254Copy
Manufacturer Standard Lead Time5 weeks
Order Code4142418
Product Range1000 Series
Technical Datasheet
Length - Metric101.6mm
Film Thickness71.12µm
Seal TypeHeat Seal
Product Range1000 Series
Technical Specifications
Length - Metric
101.6mm
Seal Type
Heat Seal
Film Thickness
71.12µm
Product Range
1000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
