Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No09181Copy
Manufacturer Standard Lead Time10 weeks
Order Code2907339
Product RangeJewel MagSnap
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.930 (CNY301.6309) |
| 10+ | CNY246.700 (CNY278.771) |
| 20+ | CNY221.930 (CNY250.7809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.93 (CNY301.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No09181Copy
Manufacturer Standard Lead Time10 weeks
Order Code2907339
Product RangeJewel MagSnap
Technical Datasheet
Lead Length12ft
Ground Cord ColourBlack
Ground TerminalsSnap
End To Ground Resistance1Mohm
Product RangeJewel MagSnap
SVHCTo Be Advised
Product Overview
- 12 feet Jewel® MagSnap coil cord
- Magnetic connection between wrist band and coil cord
- Eliminates intermittent failures occur with less durable cords and extends lifespan of wrist strap
- Relaxed retraction coil cord
- Low profile snap design
Technical Specifications
Lead Length
12ft
Ground Terminals
Snap
Product Range
Jewel MagSnap
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
