Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part NoVSFK 8500 / 1 / 100 / SWCopy
Order Code3773441
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.380 (CNY72.7494) |
| 5+ | CNY61.910 (CNY69.9583) |
| 10+ | CNY59.620 (CNY67.3706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.38 (CNY72.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoVSFK 8500 / 1 / 100 / SWCopy
Order Code3773441
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating16A
Voltage Rating1kV
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
2 safety lamella-basket plugs with inline socket assembled on highly flexible double insulated 1mm² PVC cable.
- Slim design with 10mm grid dimension
- Sleeves are composed of UL-listed material
- Nickel-plated contacts
- PA 6.6 (UL94-V2) sleeves
- 1000V CAT II rated voltage, 16A rated current
- 100cm length
- 100cm length
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
1kV
SVHC
Lead (27-Jun-2024)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
16A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
